8GK6430-4KK33 | Siemens
Installation kit, (W x H) 900 x 400 mm, for series 3KD, 8GK6430-4KK33
Order No.: 27H2127
EAN: 4001869529455
MPN:
8GK6430-4KK33
8GK64304KK33
Unit Price (€ / pc.)
273.4263 € *
Available: 0 pcs.
Leadtime: 1 Week **
ALPHA NF assembly kit for 3KD Switch disconnector Size 1 to 5 H=400 mm, W=900 mm 2x 3KD size 1 to 4 for door-coupling rotary operating mechanism in section cover The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A.
Technical specifications
Width | 900 mm | |
Suitable for | series 3KD | |
Height | 400 mm | |
Accessory Type | installation kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |