3RK1325-6KS71-2AA3 | Siemens
Motor starter, 2 phase, 0.75 kW, 2 A, 28.8 V (DC), 3RK1325-6KS71-2AA3
Number of phases | 2 | |
Version | motor starter | |
Power | 0.75 kW | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 28.8 V | |
Rated current | 2 A | |
Standard number | IEC 61000-4-5 | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |