5UB4715 | Siemens
German schuko-style socket, gray, 16 A/250 V, Germany, IP20, 5UB4715
DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 10/16 A 250 V with spring flap, 66x 75 mm different locking mechanisms.
Connection | plug-in connection | |
Version | german schuko-style socket | |
Colour | gray | |
Hinged cover available | Yes | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | Yes |
Country of origin | ES |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |