5TG4812 | Siemens
Volume control, white, for DELTA style, 5TG4812
Unit Price (€ / pc.)
53.8832 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, titanium white Volume controller mono, 3W, 27 ohm cover plate 68 x 68 mm DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Version | volume control | |
Colour | white | |
Suitable for | DELTA style | |
Assembly | Flush-mounted | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |