8PQ9500-0BA32 | Siemens

Thread-forming screw, TX, M6, 16 mm, DIN 7500-PE

Order No.: 70P9179
EAN: 4042948169612
MPN:
8PQ9500-0BA32
8PQ95000BA32
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pck.)
37.0923 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
37.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
37.0923 €

self-tapping thread screwT30, M6x16, DIN 7500, 1 pack =100 units The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards.

Features

  • SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation
  • An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability
  • The form of internal separation up to 4b can be effectively achieved with standard components
  • The design of the SIVACON S4 power distribution board simplifies device connection and installation
  • Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type
  • The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development with very short lead times
Technical specifications
Version thread-forming screw
Spindle drive type TX
Thread size M6
Length 16 mm
Standard number DIN 7500-PE
Logistics
Country of origin DE
Customs tariff number 73181491
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Standard number
Version
Thread size
Spindle drive type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Standard number
Version
Thread size
Spindle drive type
Thread-forming screw, TX, M6, 20 mm, DIN 7500-PE
Order No.:
 70P9178
Manufacturer:
 Siemens
Manufacturer SKU:
 8PQ9500-0BA31
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 39.47 € *
1 pck.
39.4723 €
20 mm
DIN 7500-PE
thread-forming screw
M6
TX
Thread-forming screw, TX, M6, 10 mm, DIN 7500-PE
Order No.:
 70P9180
Manufacturer:
 Siemens
Manufacturer SKU:
 8PQ9500-0BA34
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 36.59 € *
1 pck.
36.5925 €
10 mm
DIN 7500-PE
thread-forming screw
M6
TX
Thread-forming screw, TX, M6, 16 mm, DIN 7500-PE
Order No.:
 70P9179
Manufacturer:
 Siemens
Manufacturer SKU:
 8PQ9500-0BA32
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 37.09 € *
1 pck.
37.0923 €
16 mm
DIN 7500-PE
thread-forming screw
M6
TX