3SK1121-1CB41 | Siemens

Safety relays, 2 Form A (N/O) safety-related instantaneous switching + 2 Form A (N/O) safety-related delayed switching 0.05 - 3 s, 24 VDC, 3SK1121-1CB41

Order No.: 27H051
EAN: 4011209913592
MPN:
3SK1121-1CB41
3SK11211CB41
Series: SIRIUS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
368.8762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
368.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.8762 €

3SK11211CB41, Siemens

SIRIUS safety relay Basic unit Advanced series with time delay 0.05-3 s Relay enabling circuits 2 NO instantaneous 2 NO delayed Us = 24 V DC screw terminal safety relays SIRIUS 3SK1 for autonomous safety applications. The 3SK112 Advanced basic units offer universal application use thanks to their multifunctionality and flexible expansion options. They form an innovative system landscape that allows even complex safety functions with large numbers of sensors and outputs to be implemented. Using device connectors, the number of inputs and of safe outputs can be reliably and easily expanded without increased wiring outlay between the devices. Drives up to 3 kW can be directly integrated into the 3SK system with fail-safe SIRIUS 3SK11 motor starters using device connectors. All components have worldwide approvals and are therefore ideally suited for global use and export. The devices are available with relay or semiconductor outputs, instantaneous or delayed, each with different time ranges, and all with either screw-type or spring-type terminals (push-in). Extensive accessories such as sealing covers, push-in lugs for wall mounting and coding pins make handlingeasier. Input and output expansions, as well as an independent power supply can be used by means of device connectors without additional wiring outlay. The 3SK safety relays are replacing the proven 3TK28 series. Safety is a SIRIUS business.

Technical specifications
Version safety relays
Width 22.5 mm
Input voltage AC 24 VDC
Height 100 mm
Contact type 2 Form A (N/O) safety-related instantaneous switching + 2 Form A (N/O) safety-related delayed switching 0.05 - 3 s
Assembly latching/threading
Depth 121.6 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead monoxide, lead titanium zirconium oxide, lead, 4,4'-isopropylidenediphenol
Variations
Contact type
Version
Input voltage AC
Depth
Width
Height
Assembly
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Version
Input voltage AC
Depth
Width
Height
Assembly
Safety switching device, 2 contactless outputs (delayed switching) 0.05 - 3 s + 2 contactless outputs (instantaneous switching), 24 VDC/230 VAC, 3SK1122-2CB41
Order No.:
 27H063
Manufacturer:
 Siemens
Manufacturer SKU:
 3SK1122-2CB41
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 230.98 € *
1 pcs.
230.9790 €
2 contactless outputs (delayed switching) 0.05 - 3 s + 2 contactless outputs (instantaneous switching)
safety switching device
24 VDC/230 VAC
121.6 mm
22.5 mm
100 mm
latching/threading