3SU1100-2BF60-1MA0 | Siemens
Toggle switch, 1 Form A (N/O) + 1 Form B (N/C), round, white, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1100-2BF60-1MA0
Order No.: 80P8336
EAN: 4011209957541
MPN:
3SU1100-2BF60-1MA0
3SU11002BF601MA0
Unit Price (€ / pc.)
32.8678 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 2 switch positions O-I, latching, 10:30h/13:30h, with holder, 1 NO, 1 NC, screw terminal Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | screw connection | |
Number of steps | 2 | |
Version | toggle switch, 1 Form A (N/O) + 1 Form B (N/C), round, white | |
Rated voltage | 500 V | |
Shift position | Off-On | |
switching current | 10 A | |
Switching angle | 90 ° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |