4AC3763-0 | Siemens

Safety transformer, 63 VA, 12 V/24 V, 4AC3763-0

Order No.: 80P9677
EAN: 4001869438368
MPN:
4AC3763-0
4AC37630
Siemens
default L
Image may differ
Unit Price (€ / pc.)
115.1682 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
115.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.1682 €

Safety transformer, 63VA Primary 230 V AC, 50Hz, secondary 2x12 V/24 V AC With PTC fuse, 5 MW++ Safety transformers provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors. These safety transformers up to 63 VA provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors in continuous operation as an alternating voltage power supply for 8 V, 12 V, 16 V, 24 V and 32 V AC. Siemens safety transformers are protected against short circuits or moderate overload by a PTC resistor. Whether for infrastructure or for industrial requirements, Siemens provides safety transformers for all applications and every application area.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Integrated short-circuit and overload protection
  • Optimized safe power supply technology for your safety
Technical specifications
Output power 63 W
Width 90 mm
Height 64 mm
Length 90 mm
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 24 V
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Width
Output power
Secondary voltage (2)
Length
Primary voltage
Height
Secondary voltage (3)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Width
Output power
Secondary voltage (2)
Length
Primary voltage
Height
Secondary voltage (3)
Safety transformer, 24 VA, 8 V/12 V, 4AC3724-0
Order No.:
 80P9674
Manufacturer:
 Siemens
Manufacturer SKU:
 4AC3724-0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 67.43 € *
1 pcs.
67.4254 €
8 V
36 mm
24 W
12 V
90 mm
230 V
64 mm
Safety transformer, 40 VA, 12 V/24 V, 4AC3740-0
Order No.:
 80P9676
Manufacturer:
 Siemens
Manufacturer SKU:
 4AC3740-0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 97.32 € *
1 pcs.
97.3182 €
12 V
36 mm
40 W
24 V
90 mm
230 V
64 mm
Safety transformer, 18 VA, 8 V, 4AC3716-0
Order No.:
 80P9673
Manufacturer:
 Siemens
Manufacturer SKU:
 4AC3716-0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 60.18 € *
1 pcs.
60.1783 €
8 V
36 mm
18 W
90 mm
230 V
64 mm
Safety transformer, 63 VA, 12 V/24 V, 4AC3763-0
Order No.:
 80P9677
Manufacturer:
 Siemens
Manufacturer SKU:
 4AC3763-0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 115.17 € *
1 pcs.
115.1682 €
12 V
90 mm
63 W
24 V
90 mm
230 V
64 mm