5SE2325 | Siemens
NEOZED fuse D02/E18, 25 A, gG, 250 V (DC), 450 V (AC), 50 kA breaking capacity, 5SE2325
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 1 Week **
NEOZED fuse-link, D02, 25 A, gG, Un AC: 400 V, Un DC: 250 V, with tin-coated contact-caps.
Technical specifications
Version | NEOZED fuse | |
Tripping characteristics | gG | |
Breaking capacity | 50 kA | |
Design | D02/E18 | |
diameter | 15.3 mm | |
Enclosure | ceramic tube | |
Height | 36 mm | |
Rated voltage (AC) | 450 V | |
Rated voltage (DC) | 250 V | |
Rated current | 25 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85361050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |