5TE8161 | Siemens
Changeover switch, 230 V (AC), 20 A, 5TE8161
Unit Price (€ / pc.)
30.345 € *
Available: 0 pcs.
Leadtime: 1 Week **
Two-way switch 20 A 1 CO Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Features
- Comprehensive applications for switching small loads
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
Version | changeover switch | |
illuminated | No | |
Rated voltage (AC) | 230 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |