5TA7693 | Siemens
Flush mounted blind toggle switch, 10 A, IP20, 5TA7693
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA Shutter toggle switch 2-pole Momentary/maintained contact in both directions Neutral position, 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version | flush mounted blind toggle switch | |
illuminated | No | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |