5SF5268 | Siemens

DIAZED fuse base, III, 63 A, 500 V, DIN rail, 5SF5268

Order No.: 27H5674
EAN: 4001869309613
MPN:
5SF5268
5SF5268
Series: DIAZED
Siemens
default L
Image may differ
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5937 €

DIAZED fuse base Size III Molded plastic, 3-pole touch-protected (BGV A2) Access: Double function terminal Outgoing feeder: Box terminal 63 A 500 V AC NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation.

Features

  • Harmonized range of products and accessories
  • Proven quality since 1906
Technical specifications
Version closed
Type of mounting DIN rail
Touch protection 3 pole
For Fuse III
Rated voltage 500 V
Rated current 63 A
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
For Fuse
Rated current
Type of mounting
Version
Rated voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
For Fuse
Rated current
Type of mounting
Version
Rated voltage