5SV6016-7KP10 | Siemens

AFDD/MCB combination 230 V, 6 kA, 1+N, C, 10 A compact (1 MW) pigtail

Order No.: 80P8609
EAN: 4001869569420
MPN:
5SV6016-7KP10
5SV60167KP10
Siemens
default L
Image may differ
Unit Price (€ / pc.)
165.4576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.4576 €
AFDD-MCB-combination 230V, 6kA, 1+N, C, 10A compact (1MW) pigtail AFDD-MCB combination SENTRON 5SV6 for reliable and comprehensive protection for persons, systems and assets from arcing faults.
Technical specifications
Tripping characteristics C
Rated Voltage 230 V
Rated current 10 A
Frequency 50 Hz
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Frequency
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Rated Voltage
Pin number
Assembly
Frequency
Degree of protection (IP)