5SV6016-6KK10 | Siemens
AFDD/MCB combination 230 V, 6 kA, 1+N, B, 10 A compact (1 MW)
Tripping characteristics | B | |
Rated Voltage | 230 V | |
Rated current | 10 A | |
Frequency | 50 Hz | |
Assembly | DIN rail | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |