3SU1150-1HA20-1FH0 | Siemens
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, 500 V, 1 Form B (N/C) + 1 Form A (N/O), 3SU1150-1HA20-1FH0
Type of labeling | red | |
Type of mounting | panel mounting | |
illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Height | 40 mm | |
Contact function | latching | |
Rated voltage | 500 V | |
Resetting | pull release | |
Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
Degree of protection (IP) | IP20/IP66/IP67/IP69/IP69K |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |