6ES7405-0RA02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 20 A, 168 W, 6ES7405-0RA02-0AA0
Unit Price (€ / pc.)
1,601.2164 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,601.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,601.2164 €
6ES74050RA020AA0, Siemens
SIMATIC S7-400, power supply PS405: 20 A, wide range, 24/48/60 V DC, 5 V DC/20 A, .
Technical specifications
Output voltage DC | 5-24 VDC | |
Output current | 20 A | |
Width | 50 mm | |
Input voltage AC | 24-60 VDC | |
Height | 290 mm | |
Power | 168 W | |
Depth | 217 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide), Silicic acid, lead salt |