6EP3333-6SB00-0AY0 | Siemens

Power supply, 22.2 to 26.4 VDC, 4 A, 96 W, 6EP3333-6SB00-0AY0

Order No.: 25K442
EAN: 4025515154860
MPN:
6EP3333-6SB00-0AY0
6EP33336SB000AY0
Series: 6EP13
Siemens
default L
front L
Image may differ
Unit Price (€ / pc.)
151.6179 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
151.62 € *
Price list
Quantity
Price per unit*
1 pcs.
151.6179 €
3 pcs.
138.9801 €
10 pcs.
117.4649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply modules, single-phase, series Logo Line, type Siemens SITOP power 6EP1.

Available in three variants; Input voltage: 100 to 240 VAC (85 to 264 VAC). Power failure backup: 40 ms at 187 V. Frequency: 47 to 63 Hz. Equipment protection: intern. Inrush current limiting: design A 15 A, design B and C 30 A. Residual ripple: 100 mV at 5.0 V, 200 mV at 12, 15 V and 24 V. Adjustment range: approx. ±8.0 %. Output voltage and current: refer to the table. Efficiency: up to 87 %, at 5.0 V up to 83 %. Features: can be operated in parallel, electronic short-circuit protection and auto restart, with electrical isolation. Degree of protection: IP 20. Safety class: II. Mounting: DIN rail. Operating temperatures: –20 to +55 °C. Dimensions: design A/B 54, H 90, D 55 mm, design B/B 72, H 90, D 55 mm, design C/B 90, H 90, D 55 mm. Weight design A/B/C: 0.2 kg/0.3 kg/0.3 kg.

Technical attributes (type, output voltage, output current, design): 6EP1332-1SH52, 24 VDC, 4.0 A, C

Technical specifications
Number of outputs 1
Output voltage DC 22.2 to 26.4 VDC
Output current 4 A
Width 72 mm
Input voltage AC 100-240 VAC
Height 90 mm
Power 96 W
Degree of protection (IP) IP20
Depth 53 mm
efficiency 89 %
Logistics
Country of origin RO
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Output voltage DC
Power
Height
Number of outputs
efficiency
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Output voltage DC
Power
Height
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 22.2 to 26.4 VDC, 4 A, 96 W, 6EP3333-6SB00-0AY0
Order No.:
 25K442
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP3333-6SB00-0AY0
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 151.62 € *
1 pcs.
151.6179 €
3 pcs.
138.9801 €
10 pcs.
117.4649 €
53 mm
100-240 VAC
72 mm
4 A
22.2 to 26.4 VDC
96 W
90 mm
1
89 %
IP20
Power supply, 5 VDC, 6.3 A, 30 W, 6EP1311-1SH13
Order No.:
 25K422
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1311-1SH13
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
52 mm
85-264 VAC
72 mm
6.3 A
5 VDC
30 W
90 mm
IP20
Power supply, 12 VDC, 1.9 A, 23 W, 6EP1321-1SH03
Order No.:
 25K424
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1321-1SH03
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
52 mm
85-264 VAC
54 mm
1.9 A
12 VDC
23 W
90 mm
IP20