6BK1621-0AA00-0AA0 | Siemens

SIMATIC NET PN/BACnet Link

Order No.: 70P4295
EAN: 4025515739616
MPN:
6BK1621-0AA00-0AA0
6BK16210AA000AA0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
814.8644 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
814.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
814.8644 €

6BK16210AA000AA0, Siemens

SIMATIC PN/BACnet LINK coupling module for Profinet to BACnet/IP Fieldbus, Device-Profile: B-GW, IP20 As a stand-alone component, the SIMATIC PN/BACnet Link forms a seamless transition between PROFINET and a BACnet/IP network. BACnet devices can thus be easily connected to a PROFINET network to communicate with SIMATIC components. This opens up a variety of options for easy implementation of modern production concepts, as well as for existing plants and machines.

Technical specifications
Version coupling module
Width 70 mm
Height 112 mm
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
Depth
Width
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Depth
Width
Height
SIMATIC NET PN/BACnet Link
Order No.:
 70P4295
Manufacturer:
 Siemens
Manufacturer SKU:
 6BK1621-0AA00-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 814.86 € *
1 pcs.
814.8644 €
coupling module
75 mm
70 mm
112 mm
SIMATIC NET PN/CAN Link
Order No.:
 70P4294
Manufacturer:
 Siemens
Manufacturer SKU:
 6BK1620-0AA00-0AA0
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 583.84 € *
1 pcs.
583.8378 €
gateway
75 mm
70 mm
112 mm
SIMATIC NET PN/M-Bus LINK
Order No.:
 70P4296
Manufacturer:
 Siemens
Manufacturer SKU:
 6BK1622-0AA00-0AA0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 573.79 € *
1 pcs.
573.7942 €
coupling module
75 mm
70 mm
112 mm
SIMATIC NET PN/J1939 LINK V1.0
Order No.:
 70P4297
Manufacturer:
 Siemens
Manufacturer SKU:
 6BK1623-0AA00-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 652.89 € *
1 pcs.
652.8935 €
network transition from PROFINET to J1939 networks
75 mm
70 mm
112 mm