6NH3112-0BA00-0XX0 | Siemens

Low power remote terminal units (RTU) for monitoring measuring points, Inputs: 8, Outputs: 4, 100 Mbit/s, ethernet, (W x H x D) 130 x 100 x 75 mm, 6NH3112-0BA00-0XX0

Order No.: 70P5618
EAN: 4047622448410
MPN:
6NH3112-0BA00-0XX0
6NH31120BA000XX0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
1,079.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,079.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,079.8417 €

6NH31120BA000XX0, Siemens

SIMATIC RTU3010C compact low-power RTU- battery or solar-operated- connection ext. power supply 10.8 V to 28.8 V DC- connection of external modems- connection to TeleControl Server Basic, loadable protocols: DNP3, IEC 60870-5-104, SINAUT ST7 or MQTT, onboard I/Os: 8 DI, 4 DO, 4 AI- FTP client- configuration/diagnostics via web server- time-of-day synchronization- email- SD card slot. .

Technical specifications
Number of outputs 4
Number of inputs 8
Version low power remote terminal units (RTU)
Width 130 mm
Data transmission rate 100000000 mb/s
Suitable for monitoring measuring points
Height 100 mm
Assembly DIN rail
Interfaces ethernet
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Number of outputs
Depth
Version
Width
Data transmission rate
Interfaces
Height
Assembly
Number of inputs
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of outputs
Depth
Version
Width
Data transmission rate
Interfaces
Height
Assembly
Number of inputs
Suitable for