6ES7540-1AB00-0AA0 | Siemens

Communication module for SIMATIC S7-1500 CM, 19.2 kbit/s, 2, (W x H x D) 35 x 147 x 127 mm, 6ES7540-1AB00-0AA0

Order No.: 70P5013
EAN: 4025515079934
MPN:
6ES7540-1AB00-0AA0
6ES75401AB000AA0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
666.8879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
666.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
666.8879 €

6ES75401AB000AA0, Siemens

SIMATIC S7-1500, CM PTP RS422/485 BA Communication module for Serial connection RS422,RS485 Freeport, 3964 (R), USS, 19200 Kbit/s, 15-Pin D-sub socket SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Communication modules expand the communication capabilities of the ET 200MP by providing additional interfaces.

Technical specifications
Version communication module
Width 35 mm
Data transmission rate 19200 mb/s
Function I&M0
Suitable for SIMATIC S7-1500 CM
Height 147 mm
Interfaces 2
Depth 127 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol
Variations
Function
Depth
Data transmission rate
Interfaces
Version
Width
Height
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Function
Depth
Data transmission rate
Interfaces
Version
Width
Height
Suitable for
SIMATIC S7-1500 CM 8xIO-Link
Order No.:
 70P5018
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7547-1JF00-0AB0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 686.32 € *
1 pcs.
686.3206 €
I&M0 to I&M3
129 mm
communication module
35 mm
147 mm
SIMATIC S7-1500 CM