5SP3725-2KK02 | Siemens

Main circuit breaker, 1 pole, E Curve, 440 V, DIN rail

Order No.: 27H6950
EAN: 4001869417813
MPN:
5SP3725-2KK02
5SP37252KK02
Siemens
default L
Image may differ
Unit Price (€ / pc.)
96.5209 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
96.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5209 €

Main miniature circuit breaker (SHU), 1-pole, E25A L2, 230/400 V The miniature circuit breaker is the fuse for short-circuit protection The miniature circuit breakers from Siemens, as an important component of the SENTRON protective components for electronic installations, provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short-circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design - these are the characteristics of the device family.

Features

  • Effective personnel, investment and plant protection against overload and short-circuits
  • Reliable safety during installation due to standard reach-around and touch protection
  • Clearly visible switch position indicator
  • Optimized technology for your safety
Technical specifications
Tripping characteristics E
Rated Voltage 440 V
Assembly DIN rail
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Tripping characteristics
Rated Voltage
Pin number
Assembly
Degree of protection (IP)
1 item in 21 variations
*incl. VAT plus shipping costs