3VA5335-7GF41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 350 A, DIN rail
Tripping characteristics | C | |
Rated current | 350 A | |
Assembly | DIN rail | |
Pin number | 4 pole |
Country of origin | CZ |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |