3VA5250-7ED31-2AA0 | Siemens
Circuit breaker, 3 pole, C Curve, 50 A, DIN rail
Tripping characteristics | C | |
Rated current | 50 A | |
Assembly | DIN rail | |
Pin number | 3 pole |
Country of origin | CZ |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |