6ES7431-1KF10-0AB0 | Siemens
Input module for SIMATIC S7-400, Inputs: 8, (W x H x D) 25 x 290 x 210 mm, 6ES7431-1KF10-0AB0
6ES74311KF100AB0, Siemens
SIMATIC S7-400, analog input SM 431, isolated 8 AI, resolution 14 bit, U/I/Resistor/Thermocouple/Pt100 .
Number of analogue inputs | 8 | |
Version | Input module | |
Width | 25 mm | |
Suitable for | SIMATIC S7-400 | |
Height | 290 mm | |
Depth | 210 mm |
Country of origin | DE |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |