3SU1052-2BC40-0AA0 | Siemens
Toggle switch, illuminable, groping, waistband round, green, front ring silver, 45°, mounting Ø 22.3 mm, 3SU1052-2BC40-0AA0
Order No.: 80P8231
EAN: 4011209968851
MPN:
3SU1052-2BC40-0AA0
3SU10522BC400AA0
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Selector switch, illuminable, 22 mm, round, metal, shiny, green, selector switch, short, 2 switch positions O I, momentary contact type, Actuating angle 45°, 10:30h/12h Selector switches SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version | toggle switch | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Rotation angle | 45° | |
Installation diameter | 22.3 mm | |
Installation height | 28.8 mm | |
Installation depth | 25.4 mm | |
Actuator colour | green | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |