3SU1000-0AB10-0AA0 | Siemens
Pushbutton, unlit, groping, waistband round, black, mounting Ø 22.3 mm, 3SU1000-0AB10-0AA0
Order No.: 81P6658
EAN: 4011209956667
MPN:
3SU1000-0AB10-0AA0
3SU10000AB100AA0
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pushbutton, 3SU1000-0AB10-0AA0, SIEMENS
Pushbutton, 22 mm, round, plastic, black, pushbutton, flat, momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Actuator colour | black | |
Contact function | groping | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |