8PQ6000-6BA42 | Siemens

SIVACON S4 mounting panel 3VL2 and 3VL3 3 4-pole,fixed-mounted through compa...

Order No.: 70P9070
EAN: 4042948183649
MPN:
8PQ6000-6BA42
8PQ60006BA42
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
38.6036 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.6036 €

SIVACON S4 mounting plate 3VL2 and 3VL3 3 4-pole fixed-mounted through mod door with or w/o RCD module H: 200mm W: 800mm The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards.

Features

  • SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation
  • An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability
  • The form of internal separation up to 4b can be effectively achieved with standard components
  • The design of the SIVACON S4 power distribution board simplifies device connection and installation
  • Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type
  • The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development with very short lead times
Technical specifications
Width 800 mm
Suitable for 3VL2 and 3VL3, 3-/4 pole, fixed installation through compartment door
Height 200 mm
Length 800 mm
Material metal
Accessory Type mounting plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Material
Accessory Type
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Suitable for
Material
Accessory Type
Width
Length
Height
Manufacturer SKU:
 8PQ6000-6BA42
1 pcs. 38.6036 €
38.6036 €
0 pcs.
38.60 € *
3VL2 and 3VL3, 3-/4 pole, fixed installation through compartment door
metal
mounting plate
800 mm
800 mm
200 mm
Manufacturer SKU:
 8PQ6000-6BA43
1 pcs. 43.435 €
43.435 €
0 pcs.
43.44 € *
3VL1 to 3VL3, 4 pole, plug-in technology through compartment door
metal
mounting plate
800 mm
800 mm
200 mm