8PQ2304-8BA04 | Siemens
SIVACON S4 IPX1 top plate attachment, W: 400 mm D:800 mm
Unit Price (€ / pc.)
97.937 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
SIVACON S4 top plate upgr. kit IPX1, W: 400mm D: 800mm .
Technical specifications
Width | 400 mm | |
Height | 62 mm | |
Material | steel | |
Degree of protection (IP) | IPX1 | |
Depth | 800 mm | |
Accessory Type | roof plate attachment |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |