8MF1090-2VH | Siemens

SIVACON, roof tray, IPX1, W: 900 mm, D: 1000 mm, RAL 7035

Order No.: 70P7266
EAN: 4001869490380
MPN:
8MF1090-2VH
8MF10902VH
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
169.7654 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
169.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.7654 €

SIVACON, roof trough, for Increased degree of protection, IPX1, W: 900 mm, T: 1000 mm, RAL 7035 The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.

Features

  • The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability
  • Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity
Technical specifications
Version roof tray
Design rectangular
Width 900 mm
Colour light gray
Material steel
Degree of protection (IP) IPX1
Depth 1000 mm
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Depth
Width
Material
Version
Colour
Degree of protection (IP)
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Depth
Width
Material
Version
Colour
Degree of protection (IP)