BS13-45026 | shiverpeaks

USB 3.1 connecting cable, USB plug type C to USB plug type C, 1 m, white

Order No.: 13M5028
EAN: 4099891742553
MPN:
BS13-45026
shiverpeaks
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.4248 €
10 pcs.
8.8298 €
25 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contract cable, BS13-45026, shiverpeaks

With this standard USB cable you can connect for example an external hard drive to your PC, MAC or Ultrabook. You can also charge your mobile device with this USB-C cable charge. Your smartphone, tablet, ultrabook or handheld console only needs a free USB-C socket. USB-C to USB-C cables support the Power Delivery (PD) standard. USB-C is the so-called Alternate Mode, if your device supports this function on the USB-C interface, you can also use a USB-C cable as a multimedia connection cable can also be used as a multimedia cable and transmit digital video and audio signals just like it is possible with a DisplayPort cable is possible. Resolutions up to 3840 × 2160 / 60Hz are possible.

Technical specifications
Connection (1) USB plug type C
Connection (2) USB plug type C
Data transmission rate 10000000000 mb/s
Colour white
Cable length 1 m
USB Standard USB 3.1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
USB 3.1 connecting cable, USB plug type C to USB plug type C, 1 m, white
Order No.:
 13M5028
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS13-45026
Available: 1 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 10.00 € *
1 pcs.
9.9960 €
5 pcs.
9.4248 €
10 pcs.
8.8298 €
25 pcs.
8.2467 €
1 m
USB plug type C
10000000000 mb/s
USB 3.1
white
USB plug type C