SP711-SL0.5 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 0.5 m, gray
Order No.: 87F2168
EAN: 4017538026415
MPN:
SP711-SL0.5
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
100 pcs.
1.0353 €
500 pcs.
0.9758 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, SP711-SL0.5, Shiverpeaks
Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 32 | |
Colour | gray | |
Cable type | U/UTP | |
Cable length | 0.5 m | |
Category | Cat 6 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |