BS08-01043 | shiverpeaks

RJ45 connector, Cat 6A, straight, BS08-01043

Order No.: 73F1457
EAN: 4017538021755
MPN:
BS08-01043
shiverpeaks
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
7.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6993 €

RJ45 connector, BS08-01043, shiverpeaks

This RJ45 connector is suitable for outdoor use. With IP67, it is protected against temporary submersion and dust.

Technical specifications
Design straight
Category Cat 6A
Connector (exit) RJ45 socket
Connector RJ45 socket
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Design
Connector
Connector (exit)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Design
Connector
Connector (exit)
RJ45 connector, Cat 6A, straight, BS08-01043
Order No.:
 73F1457
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS08-01043
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: 1 Week **
Total Price: 7.70 € *
1 pcs.
7.6993 €
Cat 6A
straight
RJ45 socket
RJ45 socket
RJ45 connector, Cat 6, straight, BS08-01042
Order No.:
 73F1456
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS08-01042
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 7.01 € *
1 pcs.
7.0091 €
Cat 6
straight
RJ45 socket
RJ45 socket