BS07-504815 | shiverpeaks
FO duplex patch cable, LC to LC, 30 m, OM5, multimode 50/125 µm
Order No.: 98F7274
EAN: 4017538093059
MPN:
BS07-504815
Unit Price (€ / pc.)
56.8701 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
56.87 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8701 €
5 pcs.
53.5143 €
10 pcs.
50.1704 €
25 pcs.
46.8265 €
50 pcs.
43.4826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic patch cable, BS07-504815, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO duplex patch cable | |
Colour | green | |
Chamfer type | multimode 50/125 µm | |
Cable length | 30 m | |
Category | OM5 | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |