LFG92-45 | SEPA
Dust protection grille, LFG, Dust protection grille, 97 mm
Unit Price (€ / pc.)
8.0444 € *
Available: 35 pcs.
Leadtime: 1 Week **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.0805 €
100 pcs.
6.1999 €
250 pcs.
5.9619 €
1000 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dust protection grille, IP 30, type SEPA LFG.
Consists of the filter frame, snap-in filter and filter mat
Technical specifications
Version | dust protection grille | |
Width | 97 mm | |
Height | 12.2 mm | |
Length | 97 mm |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |