FM60 | SEPA
EMC filter frame, A 60 mm, C 50 mm, FM60
Unit Price (€ / pc.)
2.1539 € *
Available: 52 pcs.
Leadtime: 1 Week **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8326 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMC filter frames, type SEPA FM.
Protection against the ingress of small particles, good EMC filter effect; Frame: aluminum. Grille: stainless steel. Thickness: 4.3 mm.
Technical attributes (type, dimensions A, C): FM60, A 60mm, C 50 mm
Technical specifications
Version | EMC filter frame | |
Width | 50 mm | |
Height | 4.3 mm | |
Length | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73262000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |