9663.2100 | SCHURTER

Hexagon spacer bolt, External/External Thread, M6/M6, 32 mm, nylon

Order No.: 59P0500
EAN: 4099889420937
MPN:
9663.2100
Series: Transipillars
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 200 pcs.
Leadtime: 20 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8092 €

Transipillars, 9663.2100, SCHURTER

Features

  • Versatile and rugged insulation mounting system
  • Metric threads and lenghts
  • Studs and inserts moulded into nylon pyllar
Technical specifications
Version External/External Thread
Outer diameter 16 mm
External thread length 12.5 mm
Design hexagon
Bolt length 32 mm
Colour natural
Thread size M6/M6
Length 32 mm
Material nylon
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
External thread length
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Material
Version
Colour
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
External thread length
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Material
Version
Colour
Spacer bolt, External/External Thread, M3/M3, 25 mm, nylon
Order No.:
 59P0512
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9832.5100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
round
6.5 mm
31.5 mm
7 mm
25 mm
M3/M3
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M5/M5, 22 mm, nylon
Order No.:
 59P0524
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9852.2100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
round
34.5 mm
12.5 mm
12.5 mm
22 mm
M5/M5
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M6/M6, 38 mm, nylon
Order No.:
 59P0536
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9863.8100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
round
12.5 mm
50.5 mm
16 mm
38 mm
M6/M6
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M5/M5, 38 mm, nylon
Order No.:
 59P0528
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9853.8100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
round
12.5 mm
50.5 mm
12.5 mm
38 mm
M5/M5
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M6/M6, 32 mm, nylon
Order No.:
 59P0533
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9863.2100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
round
12.5 mm
44.5 mm
16 mm
32 mm
M6/M6
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M4/M4, 22 mm, nylon
Order No.:
 59P0519
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9842.2100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.75 € *
1 pcs.
0.7497 €
round
31.5 mm
9.5 mm
9.5 mm
22 mm
M4/M4
nylon
External/External Thread
natural
Spacer bolt, External/External Thread, M3/M3, 13 mm, nylon
Order No.:
 59P0507
Manufacturer:
 SCHURTER
Manufacturer SKU:
 9831.3100
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
round
6.5 mm
19.5 mm
7 mm
13 mm
M3/M3
nylon
External/External Thread
natural