0033.4259 | SCHURTER
Voltage selector switch, 3 stage, 30°, On-On-On, 10 A, 250 V, 0033.4259
Voltage selector, 0033.4259, SCHURTER
Voltage selector switch, 3 stages, Step switch, PCB mounting.
Connection | solder connection | |
Number of steps | 3 | |
Version | voltage selector switch | |
Rated voltage | 250 V | |
Shift position | On-On-On | |
switching current | 10 A | |
Switching angle | 30 ° |
Country of origin | CH |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |