6160.0111 | SCHURTER

Strain relief kit, Europe, C8-plug, straight, black, 4 m

Order No.: 58P7728
EAN: 4099891646028
MPN:
6160.0111
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
7.4137 €

Retaining kit, 6160.0111, SCHURTER

Cord retaining strain relief screw-on mounting from front side and protection against accidental disconnection of power supply cord.

Technical specifications
Connection (1) C8-plug, straight
Version power cord
Colour black
Cable length 4 m
Country code Europe
Rated current 2.5 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Country code
Cable length
Version
Colour
Connection (1)
Rated current
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Country code
Cable length
Version
Colour
Connection (1)
Rated current