1241.3998 | SCHURTER

Schurter 1241.3998

Order No.: 59P4178
EAN: 4099889200904
MPN:
1241.3998
Series: PSE IV 22
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
29.0003 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
29.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
29.0003 €

Piezo switch, 1241.3998, SCHURTER

The piezo switch has a longer switching signal duration with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection stranded wires
can be illuminated No
Actuator round
Installation diameter 22 mm
Color of body silver
Shell Material stainless steel
Latching switching function On-Off
Switching Voltage (AC) 60 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Switching Voltage (AC)
Connection
Farbe der Beleuchtung
can be illuminated
Switching Voltage (DC)
Latching switching function
Color of body
switching current
Installation diameter
Actuator
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Switching Voltage (AC)
Connection
Farbe der Beleuchtung
can be illuminated
Switching Voltage (DC)
Latching switching function
Color of body
switching current
Installation diameter
Actuator
Degree of protection (IP)
Schurter 1241.3334
Order No.:
 59P4155
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3334
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 64.78 € *
20 pcs.
64.7836 €
stainless steel
32 V
stranded wires
red/green
Yes
48 V
On-Off
silver
100 mA
22 mm
round
IP67
Schurter 1241.3335
Order No.:
 59P4156
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3335
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 65.31 € *
20 pcs.
65.3072 €
aluminum
32 V
plug-in connection
red/green
Yes
48 V
On-Off
silver
100 mA
22 mm
round
IP67
Schurter 1241.3998
Order No.:
 59P4178
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3998
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 29.00 € *
20 pcs.
29.0003 €
stainless steel
60 V
stranded wires
No
60 V
On-Off
silver
100 mA
22 mm
round
IP67
Schurter 3-100-525
Order No.:
 59P4542
Manufacturer:
 SCHURTER
Manufacturer SKU:
 3-100-525
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 79.06 € *
20 pcs.
79.0636 €
stainless steel
blue/green
Yes
On-Off
100 mA
22 mm
round