EF12.3103.2210.01 | SCHURTER
IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 0.6 mH, faston plug 6.3 mm, EF12.3103.2210.01
Order No.: 41F1271
EAN: 4099891514693
MPN:
EF12.3103.2210.01
EF12-ABTBP160C0-000-2231-00-00
Series: EF12
Unit Price (€ / pc.)
48.3854 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
IEC Appliance Inlet C20, EF12.3103.2210.01, SCHURTER
Features
- Screw-on mounting front side
- Protection class I
- Circuit breaker type TA45
- Quick connect terminals 6.3 x 0.8 mm
- With EMC-shield
Applications
- Suitable for use in medical equipment
- Suitable for appliances with protection class I
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | faston plug 6.3 mm | |
Version | IEC plug C20 | |
Rated Voltage | 250 VAC | |
Inductance per line | 0.6 mH | |
integrated switch | Yes | |
Capacity X|Y | X 100 nF | |
max. frequency | 60 Hz | |
min. frequency | 50 Hz | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |