5500.2262 | SCHURTER
AC filter, 100 kHz to 30 Hz, 20 A, 250 VAC, 0.15 mH, screw/plug-in connection, 5500.2262
Unit Price (€ / pc.)
31.5112 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
1-Phase AC/DC filter, 5500.2262, SCHURTER
The 5500.2262 is an AC filter, DIN rail mounting. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Protection against interference voltage from the mains
- Especially designed for electric switch and control cabinets
- Suitable for use in equipment
- High attenuation
Technical specifications
ohmic resistance | 3.2 MΩ | |
Connection | screw/plug-in connection | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 0.15 mH | |
Capacity X|Y | X2 68 nF, Y2 22 nF | |
max. frequency | 30 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 100 kHz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 20 A |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |