5145.0881.111 | SCHURTER

IEC inlet filter C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 5145.0881.111

Order No.: 59P0078
EAN: 4099891518981
MPN:
5145.0881.111
5145-ABDWFJ10C0-000-110-31-00
Series: 5145
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
38.5798 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
38.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
38.5798 €

IEC plug C14/C18, 5145.0881.111, SCHURTER

Features

  • Compact power entry module with circuit breaker
  • High configurability
  • Easy assembly with prewired modules
  • Circuit breaker type TA45

Applications

  • Suitable for use in medical equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Connection faston plug 6.3 mm
Version IEC inlet filter C14
Rated Voltage 250 VAC
integrated switch Yes
Capacity X|Y X 47 nF, Y 2.2 nF
max. frequency 60 Hz
max. operating temperature 55 °C
min. frequency 50 Hz
min. operating temperature -10 °C
With fuse No
Rated current 1 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 41F1799

Manufacturer SKU:

 0859.0074

 

Available: 97 pcs. Leadtime: 2 Weeks **
3.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
Variations
Version
Capacity X|Y
Rated current
ohmic resistance
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Capacity X|Y
Rated current
ohmic resistance
Rated Voltage
max. frequency
Connection
min. operating temperature
max. operating temperature
min. frequency