0031.9162 | SCHURTER
Fuse holder, 5 x 20 mm, 16 A, 500 V, snap-in, 0031.9162
Fuseholder, 0031.9162, SCHURTER
Fuse holder 5 x 20 mm, closed, solder connection, finger grip cap, protection class: IP 67, rated voltage: 500 VAC, rated current: 16 A
Connection | solder connection | |
Version of the cap | finger grip | |
Version | closed | |
Type of mounting | snap-in | |
Touch protection | PC2 | |
Installation diameter | 19 mm | |
For Fuse | 5 x 20 mm | |
Rated voltage | 500 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP67 |
Country of origin | CZ |
Customs tariff number | 85363010 |
Original Packaging | Carton with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |