6162.0006 | SCHURTER

Plug C14, 3 pole, snap-in, solder connection, gray, 6162.0006

Order No.: 59P7722
EAN: 4099889868623
MPN:
6162.0006
1061-X-2220-B-3
Series: 1061
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Plug, 6162.0006, SCHURTER

IEC Appliance inlet C14, Snap-in mounting, Front Side, Solder terminals.

Features

  • Panel mountable
  • Housing material: PA6, UL 94V-0
  • Protection class: 1
Technical specifications
Connection solder connection
Version plug
Design straight
Colour gray
IEC designation C14
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 2 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Connection
Colour
IEC designation
Design
Version
Type of locking
Rated current IEC
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Connection
Colour
IEC designation
Design
Version
Type of locking
Rated current IEC
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Plug C14, 3 pole, snap-in, plug-in connection, black, 6162.0010
Order No.:
 41F1406
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6162.0010
Available: 1,000 pcs. Leadtime: 10 Weeks **
Total Price: 2.14 € *
1 pcs.
2.1420 €
25 pcs.
1.8326 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
3 pole
plug-in connection
black
C14
straight
plug
No
10 A
2 mm
250 V
15 A
250 V
snap-in
Plug C14, 3 pole, snap-in, solder connection, black, 6162.0005
Order No.:
 41F1402
Manufacturer:
 SCHURTER
Manufacturer SKU:
 6162.0005
Available: 194 pcs. Leadtime: 10 Weeks **
Total Price: 1.42 € *
1 pcs.
1.4161 €
3 pole
solder connection
black
C14
straight
plug
No
10 A
2 mm
250 V
15 A
250 V
snap-in