4710.1254 | SCHURTER
Built-in appliance socket J, 3 pole, snap-in, plug-in connector 6.3 x 0.8, 6.0 mm², black, 4710.1254
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Appliance Outlet J, 4710.1254, SCHURTER
IEC Appliance Outlet J, Snap-in Mounting, Front Side.
Features
- Reduces labor costs
- Allows wiring of multiple terminals at once
- V-Lock cord retaining standard
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
Connection | plug-in connector 6.3 x 0.8 | |
Version | socket | |
Design | straight | |
Colour | black | |
IEC designation | J | |
Cable cross-section | 6.0 mm² | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 1.5 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |