HSPL 8568 / AWG16 / 200 / SW | SCHÜTZINGER

High-voltage measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, silicone, 1.3 mm², CAT IV

Order No.: 86F0363
EAN: 4099891067045
MPN:
HSPL 8568 / AWG16 / 200 / SW
99018604
Series: HSPL 8568
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
27.5604 € *
Available: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
5 pcs.
25.9063 €
10 pcs.
24.9186 €
20 pcs.
23.8119 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale

High voltage safety test lead

Features

  • 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG 16
  • plugged length = cable length
  • cable = AWG 16 silicone double-insulated
  • contact parts = nickel-plated
  • sleeves = PA 6.6 (Polyamid)
Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 6000 V
Rated current 16 A
Touch safe Yes
Colour black
Cable length 2 m
contact surface nickel-plated
Cable cross-section 1.3 mm²
Material silicone
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 10 variations
*incl. VAT plus shipping costs