SA 8696 / 16A | SCHÜTZINGER
Ø 4 mm safety adaptor to CEE AC sockets, 16 A
Order No.: 84F561
EAN: 4099889685077
MPN:
SA 8696 / 16A
99019038
Unit Price (€ / pc.)
129.9718 € *
Available: 0 pcs.
Leadtime: On Request **
To dapt five Ø 4 mm safety measuring leads to CEE AC sockets.
Technical specifications
Version | power adapter | |
Rated Voltage | 415 V | |
Rated current | 16 A | |
Colour | black | |
Rated category | CAT IV | |
Site (1) | CEE plug | |
Site (2) | 5 x 4 mm socket |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |