KURZ 10-2 IG NI / SW | SCHÜTZINGER
Short-circuit plug
Order No.: 40F424
EAN: 4099889686692
MPN:
KURZ 10-2 IG NI / SW
99002282
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
10 pcs.
7.5684 €
50 pcs.
7.0448 €
150 pcs.
6.7235 €
500 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit plugs, 2.0 mm, type Schützinger KURZ 10-2 IG Ni/SW.
Insulated, molded in housing; Contacts: nickel-plated brass. Housing: PA 6. Pin pitch: 10 mm. Color: black. Rated voltage: 33 VAC/70 VDC. Rated current: 12 A. Contact resistance: max. 3.0 mohm. Operating temperatures: –25 to 90 °C.
Type: KURZ 10-2 IG Ni/SW, short-circuit plug
Technical specifications
Colour | black | |
contact surface | nickel-plated | |
Rated voltage | 70 V | |
Rated current | 12 A | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |