21500-039 | SCHROFF
Pan head screw, TX, M2.5, 9.3 mm, steel
Order No.: 85H2122
EAN: 4036088069338
MPN:
21500-039
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pan head torx screws, self-assured.
Technical specifications
Version | pan head screw | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Head shape | Oval-head | |
Length | 9.3 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |