21101-007 | SCHROFF

Square nut, M6x1, H 3.7 mm, steel, 21101-007

Order No.: 85H1570
EAN: 4036088110962
MPN:
21101-007
SCHROFF
default L
Image may differ
Unit Price (€ / pck.)
59.6785 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
59.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
59.6785 €
Square nuts have higher contact surface and dont get rounded off unlike hex nuts. For precise, anti-twist secure mounting without clearance, use square nuts.
Technical specifications
Version square nut
Spindle drive type square
Thread size M6
Thread pitch 1 mm
Height 3.7 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 73181692
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Height
Thread size
Thread pitch
Spindle drive type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Height
Thread size
Thread pitch
Spindle drive type
Square nut, M6x1, H 3.7 mm, steel, 21101-007
Order No.:
 85H1570
Manufacturer:
 SCHROFF
Manufacturer SKU:
 21101-007
Available: 0 pck. Leadtime: 1 Week **
Total Price: 59.68 € *
1 pck.
59.6785 €
steel
square nut
3.7 mm
M6
1 mm
square
Square nut, M6x1, H 3.7 mm, steel, 21100-558
Order No.:
 85H1548
Manufacturer:
 SCHROFF
Manufacturer SKU:
 21100-558
Available: 0 pck. Leadtime: 1 Week **
Total Price: 31.73 € *
2 pck.
31.7254 €
steel
square nut
3.7 mm
M6
1 mm
square